Reference Only

IHM2PM1R0K

Power Inductors - Leaded Radial 1uH 10%.

Manufacturer:

Mfr Part:
IHM2PM1R0K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Inductance1 uH
Tolerance10 %
Maximum DC Current17.8 A
Maximum DC Resistance5 mOhms
TerminationStandard
Mounting StylePCB Mount
Length26.4 mm
Width12.7 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.86$354.40
$8.81$528.60
$8.54$854.00
$8.47$2,202.20
$8.14$4,070.00
$8.13$8,130.00
Need more?