Reference Only

IHDM1008BCEV6R8M20

Power Inductors - Leaded 6.8uH 20% 37 A.

Manufacturer:

Mfr Part:
IHDM1008BCEV6R8M20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleSolder Tab
ShieldingUnshielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current37 A
Maximum DC Resistance2 mOhms
Saturation Current110 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency30 MHz
TerminationStandard
Mounting StylePCB Mount
Length25.53 mm
Width21.75 mm
Core MaterialIron
SeriesIHDM-1008BC-x0
PackagingBulk
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.77$1,052.40
$8.76$2,102.40
Need more?
Contact Us