Reference Only
IHDF1300AEEH2R2K2A
Power Inductors - Leaded
Datasheet
IHDF1300AEEH2R2K2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | SMD/SMT | |
| Inductance | 2.2 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 59 A | |
| Maximum DC Resistance | 1.11 mOhms | |
| Saturation Current | 148 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 23 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 33 mm | |
| Width | 29.8 mm | |
| Height | 19 mm | |
| Core Material | Ferrite | |
| Series | IHDF-1300AE-10 | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?