Reference Only

IHDF1300AEEH100K3A

Power Inductors - Leaded

Manufacturer:

Mfr Part:
IHDF1300AEEH100K3A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleSMD/SMT
Inductance10 uH
Tolerance10 %
Maximum DC Current59 A
Maximum DC Resistance1.11 mOhms
Saturation Current35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency9 MHz
TerminationStandard
Mounting StylePCB Mount
Length33 mm
Width29.8 mm
Height19 mm
Core MaterialFerrite
SeriesIHDF-1300AE-10
Product TypePower Inductors - Leaded

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?