IHDF1300AEEH100K10 Vishay / Dale

IHDF1300AEEH100K10

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IHDF1300AEEH100K10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleSMD/SMT
Inductance10 uH
Tolerance10 %
Maximum DC Current59 A
Maximum DC Resistance1.11 mOhms
Saturation Current35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency9 MHz
TerminationStandard
Mounting StylePCB Mount
Length33 mm
Width29.8 mm
Height19 mm
Core MaterialFerrite
SeriesIHDF-1300AE-10
PackagingReel
Product TypePower Inductors - Leaded
ProductPower Inductors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.66$1,358.40
Need more?
Contact Us