Reference Only

IHDC1107BBEV7R5M2A

New Product
Power Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A 7.5 20 ,.

Manufacturer:

Mfr Part:
IHDC1107BBEV7R5M2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeHigh Current Inductor
Termination StyleThrough Hole
Inductance7.5 uH
Tolerance20 %
Maximum DC Current33 A
Maximum DC Resistance2.2 mOhms
Saturation Current100 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency27 MHz
TerminationStandard
Mounting StylePCB Mount
Length27.5 mm
Width18.8 mm
Height22.6 mm
Core MaterialIron
SeriesIHDC
ApplicationPower Factor Correction
Inductance - nH7500 nH
Product TypePower Inductors - Leaded
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.96$595.20
$4.87$1,168.80
$4.71$2,826.00
$4.32$4,665.60
Need more?
Contact Us