Reference Only
IHDC1107BBEV4R3M3A
New Product
Power Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 4.3 20 ,.
Datasheet
IHDC1107BBEV4R3M3A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | High Current Inductor | |
| Termination Style | Through Hole | |
| Inductance | 4.3 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 66 A | |
| Maximum DC Resistance | 0.83 mOhms | |
| Saturation Current | 94 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 32 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 27.5 mm | |
| Width | 18.8 mm | |
| Height | 22.6 mm | |
| Core Material | Iron | |
| Series | IHDC | |
| Application | Power Factor Correction | |
| Product Type | Power Inductors - Leaded | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.95 | $594.00 | |
| $4.87 | $1,168.80 | |
| $4.71 | $2,826.00 | |
| $4.32 | $4,665.60 |
Need more?