Reference Only

IHDC1107BBEV120M30

New Product
Power Inductors - Leaded 12uH 30A THT 155C Coated Core.

Manufacturer:

Mfr Part:
IHDC1107BBEV120M30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeHigh Current Inductor
Termination StyleThrough Hole
ShieldingUnshielded
Inductance12 uH
Tolerance20 %
Maximum DC Current30 A
Maximum DC Resistance2.2 mOhms
Saturation Current59 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency22 MHz
TerminationStandard
Mounting StylePCB Mount
Length27.5 mm
Width18.8 mm
Height22.6 mm
Core MaterialIron
SeriesIHDC1107BB
ApplicationDC Battery Filter, Power Factor Correction, DC-DC Converter
Case Code - in1107
Core TypeIron Powder
Product TypePower Inductors - Leaded
ProductPower Inductor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.72$566.40
$4.63$1,111.20
$4.48$2,688.00
$4.38$4,730.40
Need more?