Reference Only

IHD3EB122L

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IHD3EB122L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleAxial
Package / Case11.68 mm x 22.86 mm
ShieldingUnshielded
Inductance1.2 mH
Tolerance15 %
Maximum DC Current600 mA
Maximum DC Resistance977 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter11.68 mm
Core MaterialFerrite
SeriesIHD
ApplicationHigh Current
Core TypeDrum
Lead Diameter0.813 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 190 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.62$497.80
$2.58$645.00
$2.50$1,250.00
$2.45$2,450.00
$2.41$6,025.00
Need more?