Reference Only

IHD3BH473L

Power Inductors - Leaded 47KuH 15%.

Manufacturer:

Mfr Part:
IHD3BH473L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleAxial
Package / Case11.68 mm x 22.86 mm
ShieldingUnshielded
Inductance47 mH
Tolerance15 %
Maximum DC Current100 mA
Maximum DC Resistance33.7 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter11.68 mm
Core MaterialFerrite
SeriesIHD
ApplicationHigh Current
Lead Diameter0.813 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 190 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.18$604.20
$3.09$1,761.30
$3.03$3,454.20
$3.02$8,033.20
Need more?