Reference Only
IHD3BH392L
Power Inductors - Leaded .
Datasheet
IHD3BH392L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Filter Inductor | |
| Termination Style | Axial | |
| Package / Case | 11.68 mm x 22.86 mm | |
| Shielding | Unshielded | |
| Inductance | 3.9 mH | |
| Tolerance | 15 % | |
| Maximum DC Current | 400 mA | |
| Maximum DC Resistance | 2.84 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 22.86 mm | |
| Diameter | 11.68 mm | |
| Core Material | Ferrite | |
| Series | IHD | |
| Application | High Current | |
| Core Type | Drum | |
| Lead Diameter | 0.813 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 190 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $547.20 | |
| $2.84 | $710.00 | |
| $2.78 | $1,390.00 | |
| $2.69 | $2,690.00 | |
| $2.65 | $6,625.00 |
Need more?