Reference Only

IHD3BH180L

Power Inductors - Leaded 18uH 15%.

Manufacturer:

Mfr Part:
IHD3BH180L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleAxial
ShieldingUnshielded
Inductance18 uH
Tolerance15 %
Maximum DC Current4 A
Maximum DC Resistance22 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter11.68 mm
Core MaterialFerrite
SeriesIHD
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 190 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.04$577.60
$2.95$1,681.50
$2.89$3,294.60
$2.84$7,554.40
Need more?