Reference Only

IHD1EB2R2L

Power Inductors - Leaded 2.2uH 15%.

Manufacturer:

Mfr Part:
IHD1EB2R2L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleAxial
Package / Case6.85 mm x 17.78 mm
ShieldingUnshielded
Inductance2.2 uH
Tolerance15 %
Maximum DC Current4.4 A
Maximum DC Resistance13 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length17.78 mm
Diameter6.85 mm
Core MaterialFerrite
SeriesIHD
PackagingBulk
ApplicationHigh Current
Lead Diameter0.813 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.12$212.00
$1.96$490.00
$1.88$940.00
Need more?