Reference Only

IHB6EB333K

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IHB6EB333K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case50.8 mm x 38.1 mm
ShieldingUnshielded
Inductance33 mH
Tolerance10 %
Maximum DC Current1 A
Maximum DC Resistance4.16 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Mounting StylePCB Mount
Height38.1 mm
Diameter50.8 mm
SeriesIHB
ApplicationHigh Current
Core TypeWirewound
Inductance - uH33000 uH
Lead Diameter0.51 mm
Lead Spacing33.78 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.97$463.52
$28.01$7,002.50
Need more?