Reference Only

IHB6EB221K

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IHB6EB221K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case50.8 mm x 38.1 mm
ShieldingUnshielded
Inductance220 uH
Tolerance10 %
Maximum DC Current11.6 A
Maximum DC Resistance28 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Mounting StylePCB Mount
Height38.1 mm
Diameter50.8 mm
SeriesIHB
ApplicationHigh Current
Core TypeWirewound
Lead Diameter1.83 mm
Lead Spacing35.81 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.82$493.12
Need more?