Reference Only

IHB5EB102K

Power Inductors - Leaded IHB-5 1K 10% EB E2.

Manufacturer:

Mfr Part:
IHB5EB102K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case40.64 mm x 36.83 mm
ShieldingUnshielded
Inductance1 mH
Tolerance10 %
Maximum DC Current3.9 A
Maximum DC Resistance176 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Mounting StylePCB Mount
Height36.83 mm
Diameter40.64 mm
SeriesIHB
ApplicationHigh Current
Core TypeWirewound
Lead Diameter1.02 mm
Lead Spacing26.67 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.42$262.72
$15.19$379.75
$14.33$716.50
$13.96$1,396.00
$13.60$6,800.00
Need more?