Reference Only

IHB3BV471K

Power Inductors - Leaded 470uH 10%.

Manufacturer:

Mfr Part:
IHB3BV471K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case27.94 mm x 21.34 mm
ShieldingUnshielded
Inductance470 uH
Tolerance10 %
Maximum DC Current2.6 A
Maximum DC Resistance187 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Mounting StylePCB Mount
Height21.34 mm
Diameter27.94 mm
SeriesIHB
ApplicationHigh Current
Core TypeWirewound
Lead Diameter0.723 mm
Lead Spacing18.80 mm
Product TypePower Inductors - Leaded
ProductHigh Power Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.90$356.00
$8.86$531.60
$8.64$864.00
$8.57$2,228.20
$8.24$4,120.00
$8.18$8,180.00
Need more?