Reference Only

IHB2EB680K

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IHB2EB680K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case20.96 mm x 21.34 mm
ShieldingUnshielded
Inductance68 uH
Tolerance10 %
Maximum DC Current4.1 A
Maximum DC Resistance53 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Mounting StylePCB Mount
Height21.34 mm
Diameter20.96 mm
SeriesIHB
ApplicationHigh Current
Core TypeWirewound
Lead Diameter0.812 mm
Lead Spacing15.24 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.96$238.80
$7.82$391.00
$7.60$760.00
$7.54$1,885.00
$7.42$3,710.00
$7.41$7,410.00
Need more?