Reference Only

IHB1EB220K

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IHB1EB220K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case16.76 mm x 21.34 mm
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current5.8 A
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Mounting StylePCB Mount
Height21.34 mm
Diameter16.76 mm
SeriesIHB
ApplicationHigh Current
Core TypeWirewound
Lead Diameter1.02 mm
Lead Spacing11.43 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.19$345.12
$7.01$350.50
$6.73$673.00
$6.66$3,330.00
$6.63$6,630.00
Need more?