Reference Only

IHB1EB101K

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IHB1EB101K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case16.76 mm x 21.34 mm
ShieldingUnshielded
Inductance100 uH
Tolerance10 %
Maximum DC Current2.7 A
Maximum DC Resistance95 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 80 C
TerminationStandard
Mounting StylePCB Mount
Height21.34 mm
Diameter16.76 mm
SeriesIHB
ApplicationHigh Current
Core TypeWirewound
Lead Diameter0.644 mm
Lead Spacing12.70 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.17$344.16
$7.13$356.50
$6.93$693.00
$6.88$1,720.00
$6.77$3,385.00
$6.76$6,760.00
Need more?