Reference Only

IHA505BA

Power Inductors - Leaded Axial Hi Cur 100uH.

Manufacturer:

Mfr Part:
IHA505BA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleAxial
Package / Case17.78 mm x 33.02 mm
ShieldingUnshielded
Inductance100 uH
Tolerance10 %
Maximum DC Current5.9 A
Maximum DC Resistance60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length33.02 mm
Diameter17.78 mm
Core MaterialFerrite
SeriesIHA
ApplicationHigh Current
Lead Diameter1.02 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?