Reference Only

IHA501EB

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IHA501EB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleAxial
Package / Case12.07 mm x 26.67 mm
ShieldingUnshielded
Inductance5 uH
Tolerance10 %
Maximum DC Current9.3 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length26.67 mm
Diameter12.07 mm
Core MaterialFerrite
SeriesIHA
ApplicationHigh Current
Core TypeDrum
Inductance - nH5000 nH
Lead Diameter1.02 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.76$579.60
$2.71$677.50
$2.60$1,300.00
$2.55$2,550.00
$2.47$6,175.00
Need more?