Reference Only
IHA301EB
Power Inductors - Leaded .
Datasheet
IHA301EB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Filter Inductor | |
| Termination Style | Axial | |
| Package / Case | 12.07 mm x 20.32 mm | |
| Shielding | Unshielded | |
| Inductance | 5 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 6.8 A | |
| Maximum DC Resistance | 15 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 20.32 mm | |
| Diameter | 12.07 mm | |
| Core Material | Ferrite | |
| Series | IHA | |
| Application | High Current | |
| Core Type | Drum | |
| Inductance - nH | 5000 nH | |
| Lead Diameter | 0.813 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 210 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $434.70 | |
| $2.03 | $507.50 | |
| $1.96 | $980.00 | |
| $1.90 | $1,900.00 | |
| $1.87 | $4,675.00 | |
| $1.82 | $9,100.00 |
Need more?