Reference Only
IH15BQ270K
Power Inductors - Leaded Radial Hi Cur 27uH.
Datasheet
IH15BQ270K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | Radial | |
| Package / Case | 25.4 mm x 34.93 mm | |
| Shielding | Unshielded | |
| Inductance | 27 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 16 A | |
| Maximum DC Resistance | 15 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 34.93 mm | |
| Diameter | 25.4 mm | |
| Core Material | Ferrite | |
| Series | IH | |
| Application | High Current | |
| Lead Diameter | 2.08 mm | |
| Lead Spacing | 23.8 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.35 | $802.50 | |
| $5.30 | $1,590.00 | |
| $5.16 | $2,709.00 | |
| $5.07 | $5,323.50 |
Need more?