Reference Only

IH10BQ5R0K

Power Inductors - Leaded .

Manufacturer:

Mfr Part:
IH10BQ5R0K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypeFilter Inductor
Termination StyleRadial
Package / Case16.13 mm x 28.58 mm
ShieldingUnshielded
Inductance5 uH
Tolerance10 %
Maximum DC Current19 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length28.58 mm
Diameter16.13 mm
Core MaterialFerrite
SeriesIH1
ApplicationHigh Current
Lead Diameter1.65 mm
Lead Spacing20.62 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.49$523.50
$3.46$865.00
$3.37$1,685.00
$3.32$3,320.00
$3.31$8,275.00
Need more?