Reference Only

IH05BQ151K

Power Inductors - Leaded Radial Hi Cur 150uH.

Manufacturer:

Mfr Part:
IH05BQ151K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Inductance15 uH
Tolerance10 %
Maximum DC Current7 A
Maximum DC Resistance60 mOhms
TerminationStandard
Mounting StylePCB Mount
Length1.63 mm
SeriesIH
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.92$346.00
$6.75$675.00
$6.66$1,665.00
$6.55$3,275.00
Need more?