Reference Only

IH03BQ270K

Power Inductors - Leaded Radial Hi Cur 27uH.

Manufacturer:

Mfr Part:
IH03BQ270K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleRadial
Package / Case20.32 mm x 22.23 mm
ShieldingUnshielded
Inductance27 uH
Tolerance10 %
Maximum DC Current7 A
Maximum DC Resistance35 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Mounting StylePCB Mount
Length22.23 mm
Diameter20.32 mm
Core MaterialFerrite
SeriesIH
ApplicationHigh Current
Lead Diameter1.067 mm
Lead Spacing11.1 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.87$580.50
$3.68$1,104.00
$3.56$2,136.00
$3.50$3,675.00
Need more?