1W1001-10 Vishay / Dale

1W1001-10

NTC Thermistors 1Kohms 10%

Manufacturer:

Mfr Part:
1W1001-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
Series1W
Resistance1 kOhms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Dissipation Constant2 - 3 mW / C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant6 - 14 s
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?