Reference Only

13M9804JP

Obsolete
NTC Thermistors 9.8Mohms 5%

Manufacturer:

Mfr Part:
13M9804JP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesM / C / T
Resistance9.8 MOhms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Dissipation Constant2 mW / C to 3 mW / C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant6 - 14 s
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?