09T1502JP Vishay

09T1502JP

End of Life
NTC Thermistors

Manufacturer:

Mfr Part:
09T1502JP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
B Parameter3694 K
Resistance15 kOhms
Power Rating50 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter3.81 mm
Length76.2 mm
Beta ValueB25/85
Lead Diameter0.32 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.03 %/K
TypeCoated NTC Thermistor

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?