Reference Only

08C1003SPC3

Obsolete
NTC Thermistors 100Kohms Specl Tol

Manufacturer:

Mfr Part:
08C1003SPC3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesC
B Parameter3943 K
Resistance100 kOhms
Power Rating100 mW
Tolerance0.2 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseBead
Diameter3.18 mm
Length36.1 mm
PackagingBulk
Beta ValueB25/85
Dissipation Constant3 mW/K
Lead Diameter0.32 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.3 %/K
Time Constant6 s
TypeCoated NTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?