02W5000JP Vishay / Dale

02W5000JP

Obsolete
NTC Thermistors 500ohms 5%

Manufacturer:

Mfr Part:
02W5000JP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesW
Resistance500 Ohms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Length10.5 mm
Width10.5 mm
Height0.38 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?