Reference Only

01M3001JP

Obsolete
NTC Thermistors 3Kohms 5%

Manufacturer:

Mfr Part:
01M3001JP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryNTC Thermistors
SeriesM / C / T
B Parameter3974 K
Resistance3 kOhms
Power Rating75 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter3.45 mm
Length36.1 mm
PackagingBulk
Beta ValueB25/85
Lead Diameter0.254 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.39 %/K
TypeCoated NTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?