
01J1003JP
NTC Thermistors 100Kohms 5%.
Datasheet
01J1003JP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| Series | 01J | |
| Resistance | 100 kOhms | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.451 | $902.00 |
Need more?