Reference Only

VORA1150-X017T

New Product
Solid State Relays - PCB Mount 1500V, 1 FORM A SS RELAY

Manufacturer:

Mfr Part:
VORA1150-X017T

TTI Part:
VORA1150-X017T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating50 mA
Load Voltage Rating1.5 kVAC
Relay Contact FormSPST (1 Form A)
Package / CaseSMD-8
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length9.75 mm (0.384 in)
Width6.6 mm (0.26 in)
Height3.55 mm (0.14 in)
Isolation Voltage5.3 kVAC
Moisture SensitiveYes
On Resistance - Max200 Ohms
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleGull Wing Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.55$2,550.00
$2.52$5,040.00
Need more?
Sign in to add projects and notes