Reference Only
VORA1010M4T
Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3
Datasheet
VORA1010M4T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Load Current Rating | 100 mA | |
| Load Voltage Rating | 100 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Package / Case | SOP-4 | |
| Output Type | MOSFET | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.92 mm (0.194 in) | |
| Width | 4.57 mm (0.18 in) | |
| Height | 2.12 mm (0.083 in) | |
| Series | VORA1010M4 | |
| Isolation Voltage | 3.75 kVAC | |
| Moisture Sensitive | Yes | |
| On Resistance - Max | 6 Ohms | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Qualification | AEC-Q102 | |
| Subcategory | Relays | |
| Termination Style | Gull Wing Lead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $2,640.00 |
Need more?
Sign in to add projects and notes