Reference Only

VOR1142M4

Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl

Manufacturer:

Mfr Part:
VOR1142M4

TTI Part:
VOR1142M4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating140 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.36 VDC
Package / CaseSOP-4
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Length4.57 mm (0.18 in)
Width4.42 mm (0.174 in)
Height2.12 mm (0.083 in)
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.41$141.00
$1.39$417.00
$1.37$685.00
$1.36$1,360.00
$1.35$2,025.00
$1.33$3,325.00
$1.32$5,280.00
Need more?
Sign in to add projects and notes