Reference Only

VOR1142B6

Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl

Manufacturer:

Mfr Part:
VOR1142B6

TTI Part:
VOR1142B6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating270 mA
Load Voltage Rating400 VAC, 400 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.36 VDC
Package / CaseSMD DIP-6
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Length7.6 mm (0.299 in)
Width6.65 mm (0.262 in)
Height3.55 mm (0.14 in)
Pd - Power Dissipation550 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.54$3,080.00
Need more?
Sign in to add projects and notes