Reference Only

VO14642AT

Solid State Relays - PCB Mount Normally Open Form 1A 60V

Manufacturer:

Mfr Part:
VO14642AT

TTI Part:
VO14642AT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating2 A
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1 VDC to 1.5 VDC
Package / CaseDIP-6
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.71 mm (0.343 in)
Width6.5 mm (0.256 in)
Height3.81 mm (0.15 in)
SeriesVO14642
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18,650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.67$83.50
$1.63$163.00
$1.61$241.50
$1.59$397.50
$1.53$765.00
$1.46$1,460.00
$1.45$2,175.00
Need more?

My Notes

Sign into see notes.