Reference Only

VO14642AABTR

Solid State Relays - PCB Mount Normally Open Form 1A 60V

Manufacturer:

Mfr Part:
VO14642AABTR

TTI Part:
VO14642AABTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating2 A
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1 VDC to 1.5 VDC
Package / CaseSMD DIP-6
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.71 mm (0.343 in)
Width6.5 mm (0.256 in)
Height3.81 mm (0.15 in)
SeriesVO14642
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

29,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.43$1,430.00
$1.42$2,840.00
$1.40$4,200.00
$1.39$6,950.00
$1.37$10,960.00
$1.36$16,320.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.472$24.72
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.