Reference Only

VO1400AEFTR

Solid State Relays - PCB Mount Normally Open Form 1A

Manufacturer:

Mfr Part:
VO1400AEFTR

TTI Part:
VO1400AEFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating100 mA
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range800 mVDC to 1.4 VDC
Package / CaseSOP-4
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length4.92 mm (0.194 in)
Width4.57 mm (0.18 in)
Height2.12 mm (0.083 in)
SeriesVO1400Axx
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

81,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.579$1,737.00
$0.573$3,438.00
$0.566$5,094.00
$0.559$8,385.00
$0.553$13,272.00
$0.546$26,208.00
Need more?
Sign in to add projects and notes