Reference Only

LH1511BAB

Solid State Relays - PCB Mount Normally Closed Form 1B

Manufacturer:

Mfr Part:
LH1511BAB

TTI Part:
LH1511BAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating300 mA
Load Voltage Rating200 VAC, 200 VDC
Relay Contact Form1 Form B (SPST-NC)
Control Voltage Range1.15 VDC to 1.45 VDC
Package / CaseSMD DIP-6
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.71 mm (0.343 in)
Width6.5 mm (0.256 in)
Height3.81 mm (0.15 in)
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.31$4,620.00
Need more?

My Notes

Sign into see notes.