Reference Only

LH1510AABTR

Solid State Relays - PCB Mount Normally Open Form 1A

Manufacturer:

Mfr Part:
LH1510AABTR

TTI Part:
LH1510AABTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating350 mA
Load Voltage Rating200 VAC, 200 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.15 VDC to 1.45 VDC
Package / CaseSMD DIP-6
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length8.71 mm (0.343 in)
Width6.5 mm (0.256 in)
Height3.81 mm (0.15 in)
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.82$1,820.00
$1.80$3,600.00
Need more?

My Notes

Sign into see notes.