Reference Only

LH1502BAC

Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C

Manufacturer:

Mfr Part:
LH1502BAC

TTI Part:
LH1502BAC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Current Rating150 mA
Load Voltage Rating350 VAC, 350 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Control Voltage Range1.15 VDC to 1.45 VDC
Package / CaseSMD DIP-8
Output TypeMOSFET
Input Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length9.91 mm (0.39 in)
Width6.81 mm (0.268 in)
Height3.81 mm (0.15 in)
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$3.54$7,080.00
Need more?
Sign in to add projects and notes