Reference Only
LH1500AT
Solid State Relays - PCB Mount Normally Open Form 1A
Datasheet
LH1500AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Solid State Relays - PCB Mount | |
| Control Voltage Range | 1.36 VDC | |
| Height | 3.81 mm (0.15 in) | |
| Input Current | 50 mA | |
| Input to Output Isolation Method | Optocoupler | |
| Length | 8.71 mm (0.343 in) | |
| Load Current Rating | 140 mA | |
| Load Voltage Rating | 350 VAC, 350 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Output Type | MOSFET | |
| Packaging | Tube | |
| Package / Case | DIP-6 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Width | 6.5 mm (0.256 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
SPICE Models
3,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $89.00 | |
| $1.76 | $176.00 | |
| $1.74 | $261.00 | |
| $1.72 | $430.00 | |
| $1.67 | $835.00 | |
| $1.63 | $1,630.00 | |
| $1.62 | $2,430.00 | |
| $1.53 | $9,180.00 |
Need more?
Sign in to add projects and notes