Reference Only
PANR103350430
NTC Thermistors NTC PROBE RING LUG
Datasheet
PANR103350430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | NTC Thermistors | |
| B Parameter | 3435 K | |
| B Tolerance | 2 % | |
| Beta Value | B25/85 | |
| Height | 5.5 mm | |
| Length | 25.6 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Resistance | 10 kOhms | |
| Series | PANR | |
| Subcategory | Thermistors | |
| Termination Style | Wire Lead | |
| Tolerance | 5 % | |
| Type | NTC Thermistor Probe | |
| Width | 13.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.70 | $470.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes