Reference Only
V23100V4005A
Reed Relays V23100V4005A RELAY LOW SIGNAL
Datasheet
V23100V4005A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Reed Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Rating | 50 mW | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 500 Ohms | |
| Packaging | Tube | |
| Contact Material | Rhodium | |
| Form Factor | DIP | |
| Maximum Switching Current | 500 mA | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23100V4005A000 V23100V4005A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |