
DS13-1002S2T
Solid State Relays - PCB Mount DS13-1002S2T SOLID STATE
Datasheet
DS13-1002S2T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 60 VDC | |
| Control Voltage Range | 0 VDC to 18 VDC | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 3A611.x |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $383.33 | $7,666.60 | |
| $344.99 | $13,799.60 | |
| $337.29 | $20,237.40 | |
| $333.95 | $33,395.00 | |
| $330.64 | $85,966.40 | |
| $327.37 | $163,685.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes