Reference Only
DS13-1002
Solid State Relays - PCB Mount DS13-1002 = DS13 SOLID STATE D
Datasheet
DS13-1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 60 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 0 VDC to 18 VDC | |
| Package / Case | DIP-8 | |
| Output Type | MOSFET | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 14.22 mm (0.56 in) | |
| Width | 10.03 mm (0.395 in) | |
| Height | 3.94 mm (0.155 in) | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | DS13-1002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 38 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $403.53 | $15,334.14 | |
| $399.32 | $30,348.32 | |
| $375.83 | $42,844.62 | |
| $342.45 | $91,091.70 | |
| $339.06 | $180,379.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes