Reference Only
DS13-1000
Solid State Relays - PCB Mount DS13-1000 = RELAY
Datasheet
DS13-1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 2 A | |
| Load Voltage Rating | 60 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 0 VDC to 18 VDC | |
| Package / Case | DIP-8 | |
| Output Type | MOSFET | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 14.22 mm (0.56 in) | |
| Width | 10.03 mm (0.395 in) | |
| Height | 3.94 mm (0.155 in) | |
| Input to Output Isolation Method | Optocoupler | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin | |
| Part # Aliases | DS13-1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $313.57 | $3,762.84 | |
| $298.76 | $10,755.36 | |
| $295.80 | $17,748.00 | |
| $283.17 | $30,582.36 | |
| $263.20 | $66,326.40 | |
| $260.59 | $131,337.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes